Part Details for 850617022001 by Wurth Elektronik
Overview of 850617022001 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 850617022001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2676
|
Newark | Supercapacitor, 25F, 2.7V, Radial, Capacitance:25F, Voltage Rating:2.7V, Capacitor Terminals:Radial Leaded, Product Range:Wcap-Stsc Series, Capacitance Tolerance:+30%, -10%, Lead Spacing:7.5Mm, Lifetime @ Temperature:1000 Hours @ Rohs Compliant: Yes |Wurth Elektronik 850617022001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$4.9500 / $8.0500 | Buy Now |
DISTI #
732-13318-ND
|
DigiKey | CAP 25F -10% +30% 2.7V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
102 In Stock |
|
$5.0830 / $8.2600 | Buy Now |
DISTI #
710-850617022001
|
Mouser Electronics | Supercapacitors / Ultracapacitors WCAP-STSC Supercapacitors (EDLC) RoHS: Compliant | 231 |
|
$4.8800 / $7.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
162 Partner Stock |
|
$6.2600 / $7.3700 | Buy Now |
Part Details for 850617022001
850617022001 CAD Models
850617022001 Part Data Attributes
|
850617022001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
850617022001
Wurth Elektronik
Electric Double Layer Capacitor, Electric Double Layer, 2.7V, 30% +Tol, 10% -Tol, 25000000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 25000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |