Part Details for 8506N by ebm-papst
Overview of 8506N by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 8506N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9942
|
Newark | Axial Fan, 80Mm, 115Vac, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:35.9Cfm, Noise Rating:35Dba, Power Rating:11W, Rated Speed:3300Rpm Rohs Compliant: Yes |Ebm-Papst 8506N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$50.7200 / $62.0800 | Buy Now |
DISTI #
381-1104-ND
|
DigiKey | FAN AXIAL 80X38MM 115VAC WIRE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3550 In Stock |
|
$38.3100 | Buy Now |
DISTI #
8506N
|
Avnet Americas | AC Fan Ball Bearing 115V 11W 60Hz 3300RPM 35.9CFM 35dB Flange Mount - Bulk (Alt: 8506N) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7840 / $50.0769 | Buy Now |
DISTI #
5912-8506N
|
Mouser Electronics | AC Fans AC Tubeaxial Fan, 80x80x38mm, 115VAC, 35.9CFM, 11W, 35dBA, 3300RPM, Ball, IP20 RoHS: Compliant | 22 |
|
$43.7900 / $48.7100 | Buy Now |
DISTI #
70105500
|
RS | AC Fan, 115V, 80x80x38mm, 35.9CFM, 11W, 34dBA, 3300RPM, Wire Leads | ebm-papst 8506N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 208 |
|
$32.4600 / $36.0600 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 115V 35.9CFM 35dB 79.5 X 79.5 X 38mm RoHS: Compliant |
349 On Order |
|
$34.0200 / $53.9500 | Buy Now |
|
Quest Components | FAN/BLOWER | 346 |
|
$33.0048 / $40.8630 | Buy Now |
DISTI #
8506N
|
TME | Fan: AC, axial, 115VAC, 80x80x38mm, 61m3/h, 35dBA, ball bearing Min Qty: 1 | 1 |
|
$52.8600 | Buy Now |
DISTI #
000000000000027278
|
Sager | AC Fans AC Tubeaxial Fan, 80x80x38mm, 115VAC, 35.9CFM, 11W, 35dBA, 3300RPM, Ball Bearing Min Qty: 1 | 452 |
|
$33.6200 / $49.3200 | Buy Now |
DISTI #
8506N
|
Avnet Asia | AC Fan Ball Bearing 115V 11W 60Hz 3300RPM 35.9CFM 35dB Flange Mount (Alt: 8506N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 8506N
8506N CAD Models
8506N Part Data Attributes
|
8506N
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
8506N
ebm-papst
AC Fan, Axial Construction, 115V, 11W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Airflow | 35.9 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 52500 h | |
Noise | 35 dB | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Power | 11 W | |
Rated Voltage | 115 V | |
Speed | 3300 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 490 g | |
Width | 38 mm |