Part Details for 8506TV by ebm-papst
Overview of 8506TV by ebm-papst
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8506TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8586
|
Newark | Ac Fan, Axial Construction, 115V, 11W |Ebm-Papst 8506TV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.2600 / $77.3900 | Buy Now |
DISTI #
15B5485
|
Newark | Ac Tubeaxial Fan |Ebm-Papst 8506TV RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9000 | Buy Now |
DISTI #
2266-8506TV-ND
|
DigiKey | FAN AXIAL 76X37MM 115VAC WIRE Min Qty: 2 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$40.4800 / $51.5700 | Buy Now |
DISTI #
8506TV-ND
|
DigiKey | FAN AXIAL 76X37MM 115VAC WIRE Min Qty: 2 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.6416 | Buy Now |
DISTI #
8506TV
|
Avnet Americas | AC Fan Ball Bearing 115V 11W 60Hz 3250RPM 27.7CFM 33dB Flange Mount - Bulk (Alt: 8506TV) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5600 / $56.1539 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 115V 27.7CFM 33dB 75.8 X 37mm RoHS: Compliant |
77 Partner Stock |
|
$38.9100 / $65.5400 | Buy Now |
DISTI #
65681118
|
Verical | AC Fan Axial Ball Bearing 115V 27.7CFM 33dB 75.8 X 37mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 52 |
|
$43.0000 / $45.6300 | Buy Now |
DISTI #
54070170
|
Verical | AC Fan Axial Ball Bearing 115V 27.7CFM 33dB 75.8 X 37mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$43.0000 / $45.6300 | Buy Now |
DISTI #
8506TV-EBM
|
TME | 8506TV Min Qty: 1 | 77 |
|
$48.0048 / $56.6041 | Buy Now |
DISTI #
000000000000273340
|
Sager | AC Fans Tubeaxial Fan, 76x37mm Round, 115VAC, 27.7CFM, 11W, 33dBA, 3250RPM, Ball Bearing Min Qty: 1 | 0 |
|
$45.2600 / $55.3000 | Buy Now |
Part Details for 8506TV
8506TV CAD Models
8506TV Part Data Attributes
|
8506TV
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
8506TV
ebm-papst
AC Fan, Axial Construction, 115V, 11W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Airflow | 27.7 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Diameter | 76 mm | |
Life Expectancy | 60000 h | |
Noise | 33 dB | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Rated Power | 11 W | |
Rated Voltage | 115 V | |
Speed | 3250 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 370 g | |
Width | 37 mm |