Part Details for 85071854 by HUBER+SUHNER
Overview of 85071854 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85071854
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hand formable - 50 Ohm - 6 GHz - 165°C - ø6.2 mm - FEP jacket | 0 |
|
$17.6600 / $37.0000 | Buy Now |
DISTI #
SM222-LA-CU-CMP
|
Richardson RFPD | RF COAXIAL CABLE RoHS: Compliant Min Qty: 100 | 0 |
|
$18.6000 | Buy Now |