Part Details for 8508801YA by CTS Corporation
Results Overview of 8508801YA by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8508801YA Information
8508801YA by CTS Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: 8508801YA by CTS Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 8508801YA
8508801YA Part Data Attributes
|
|
8508801YA
CTS Corporation
Buy Now
|
Compare Parts:
8508801YA
CTS Corporation
Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM2, METAL CAN, TO-3, 12 PIN
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-204AA | |
| Package Description | , | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.3 µA | |
| Common-mode Reject Ratio-Nom | 70 Db | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | O-MBFM-P2 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Temperature Grade | Military | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Bottom |
Alternate Parts for 8508801YA
This table gives cross-reference parts and alternative options found for 8508801YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8508801YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 8508801YX | Honeywell Microelectronics & Precision Sensors | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, METAL CAN, TO-3, 12 PIN | 8508801YA vs 8508801YX |
| LH0021K/883 | Texas Instruments | Check for Price | OP-AMP, MBFM8, METAL CAN, TO-3, 8 PIN | 8508801YA vs LH0021K/883 |
| 8508801YX | CTS Corporation | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, METAL CAN, TO-3, 12 PIN | 8508801YA vs 8508801YX |
| LH0021K-MIL | Texas Instruments | Check for Price | OP-AMP, 5000uV OFFSET-MAX, MBFM8 | 8508801YA vs LH0021K-MIL |
| 8508801YA | Anaren Microwave | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, METAL CAN, TO-3, 12 PIN | 8508801YA vs 8508801YA |
| LH0021K | Texas Instruments | Check for Price | OP-AMP, 5000uV OFFSET-MAX, MBFM8, METAL CAN, TO-3, 8 PIN | 8508801YA vs LH0021K |
| LH0021K/883B | Texas Instruments | Check for Price | OP-AMP, MBFM8, METAL CAN, TO-3, 8 PIN | 8508801YA vs LH0021K/883B |
| 8508801YX | Elantec (RETIRED) | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, | 8508801YA vs 8508801YX |