Part Details for 8508901YX by Spectrum Control
Overview of 8508901YX by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8508901YX
8508901YX CAD Models
8508901YX Part Data Attributes
|
8508901YX
Spectrum Control
Buy Now
|
Compare Parts:
8508901YX
Spectrum Control
Operational Amplifier, 1 Func, 7000uV Offset-Max, MBFM8, METAL, TO-3, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBFM-P2 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Qualified | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 5000 |
Alternate Parts for 8508901YX
This table gives cross-reference parts and alternative options found for 8508901YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8508901YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8508901YX | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBFM8, TO-3, 8 PIN | Elantec (RETIRED) | 8508901YX vs 8508901YX |
8508901YA | Operational Amplifier, 1 Func, 7000uV Offset-Max, Hybrid, MBFM8, TO-3, 8-PIN | Elantec (RETIRED) | 8508901YX vs 8508901YA |
LH0101AK | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, MBFM8, TO-3, 8 PIN | Maxim Integrated Products | 8508901YX vs LH0101AK |
LH0101ACK-T | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, MBFM8, TO-3, 8 PIN | Maxim Integrated Products | 8508901YX vs LH0101ACK-T |