-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A129130CT-ND
|
DigiKey | CONN SOCKET CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15866 In Stock |
|
$0.0666 / $0.2000 | Buy Now |
DISTI #
85098-1
|
Avnet Americas | 070 MULTILOCK REC TML(2MM) - Tape and Reel (Alt: 85098-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0432 | Buy Now |
DISTI #
571-85098-1
|
Mouser Electronics | Automotive Connectors 070 MULTILOCK REC TML(2mm) RoHS: Compliant | 13737 |
|
$0.0560 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0394 | Buy Now |
DISTI #
AMP85098-1
|
Heilind Electronics | 070 MULTILOCK REC TML(2MM) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 070 MULTILOCK REC TML(2mm) RoHS: Compliant |
4000 Partner Stock |
|
$0.0443 / $0.0529 | Buy Now |
DISTI #
74066457
|
Verical | Contact SKT Crimp ST Cable Mount 14AWG Box Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0500 | Buy Now |
DISTI #
85098-1
|
Avnet Americas | 070 MULTILOCK REC TML(2MM) - Tape and Reel (Alt: 85098-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0432 | Buy Now |
DISTI #
AMP85098-1
|
Interstate Connecting Components | 070 MULTILOCK REC TML(2MM) | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85098-1
TE Connectivity
Buy Now
|
Compare Parts:
85098-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG |