-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12:1 Single-Ended Multiplexer, TSSOP74/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3994-ND
|
DigiKey | IC CLK MULTIPLX 12:1 20TSSOP Min Qty: 74 Lead time: 18 Weeks Container: Tube |
285 In Stock |
|
$7.6593 / $9.7723 | Buy Now |
DISTI #
850S1201BGILF
|
Avnet Americas | 12:1 Single-Ended Multiplexer - Rail/Tube (Alt: 850S1201BGILF) RoHS: Compliant Min Qty: 148 Package Multiple: 74 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$6.6421 / $7.5835 | Buy Now |
DISTI #
972-850S1201BGILF
|
Mouser Electronics | Clock Drivers & Distribution LVCMOS 12:1 MUX RoHS: Compliant | 96 |
|
$7.0200 / $11.0800 | Buy Now |
|
Future Electronics | 121 Single-ended Clock Multiplexer RoHS: Compliant pbFree: Yes Min Qty: 148 Package Multiple: 74 Container: Tube | 0Tube |
|
$6.3800 | Buy Now |
|
Renesas Electronics America | IC CLK MULTIPLX 12:1 20TSSOP Min Qty: 74 Container: Tube | 285 |
|
$7.6593 / $9.7723 | Buy Now |
DISTI #
850S1201BGILF
|
Avnet Americas | 12:1 Single-Ended Multiplexer - Rail/Tube (Alt: 850S1201BGILF) RoHS: Compliant Min Qty: 148 Package Multiple: 74 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$6.6421 / $7.5835 | Buy Now |
DISTI #
850S1201BGILF
|
Avnet Americas | 12:1 Single-Ended Multiplexer - Rail/Tube (Alt: 850S1201BGILF) RoHS: Compliant Min Qty: 148 Package Multiple: 74 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$6.6421 / $7.5835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
850S1201BGILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
850S1201BGILF
Renesas Electronics Corporation
12:1 Single-Ended Multiplexer, TSSOP74/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | PGG20 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 850 | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 41 mA | |
Prop. Delay@Nom-Sup | 2.7 ns | |
Propagation Delay (tpd) | 2.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.6 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 250 MHz |