Part Details for 851-00R14-5S50 L/C by SOURIAU-SUNBANK
Overview of 851-00R14-5S50 L/C by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M135S50C | Renesas Electronics Corporation | 128K MASTER DUAL PORT RAM | |
DBL5W5S500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Socket Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DAML15S500M | Amphenol Communications Solutions | DSUB DM SIG STB 15 SOCK |
Price & Stock for 851-00R14-5S50 L/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOM851-00R14-5S50 L/C
|
Heilind Electronics | Americas - 39 in Stock |
|
$28.8779 / $36.8996 | Buy Now | |
DISTI #
SOM851-00R14-5S50 L/C
|
Interstate Connecting Components | 117 |
|
$28.8779 / $36.8996 | Buy Now |