Part Details for 851-06EC8-33S50 by SOURIAU-SUNBANK
Overview of 851-06EC8-33S50 by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-73-33S-5.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-21-33S-50.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BI-23-33S-5.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 851-06EC8-33S50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOM851-06EC8-33S50
|
Heilind Electronics | 851 SERIES PLUG STRAIGHT CABLE | Americas - 18 in Stock |
|
$19.6249 / $25.0763 | Buy Now |
DISTI #
SOM851-06EC8-33S50
|
Interstate Connecting Components | 851 SERIES PLUG STRAIGHT CABLE | 55 |
|
$19.6249 / $25.0763 | Buy Now |