Part Details for 851009-000 by TE Connectivity
Overview of 851009-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851009-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
851009-000
|
Avnet Americas | AMP851009-000 - Bulk (Alt: 851009-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$143.3110 / $172.4590 | Buy Now |
DISTI #
571-851009-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR54SJ00-2014AI RoHS: Compliant | 0 |
|
$164.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$155.7100 | Buy Now |
DISTI #
RYCTXR54SJ00-2014AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54SJ00-2014AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54SJ00-2014AI RoHS: Compliant | 0 |
|
$148.7800 / $368.6900 | Buy Now |
DISTI #
851009-000
|
Avnet Americas | AMP851009-000 - Bulk (Alt: 851009-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$143.3110 / $172.4590 | Buy Now |
DISTI #
RYCTXR54SJ00-2014AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54SJ00-2014AI | 0 |
|
Buy Now | |
DISTI #
000000000005848713
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54SJ00-2014AI Min Qty: 1 | 0 |
|
$91.8600 / $187.5300 | Buy Now |
|
Master Electronics | TXR54SJ00-2014AI RoHS: Compliant | 0 |
|
$148.7800 / $368.6900 | Buy Now |
Part Details for 851009-000
851009-000 CAD Models
851009-000 Part Data Attributes:
|
851009-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
851009-000
TE Connectivity
Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |