Datasheets
85100AC2461SY50 by:

MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,

Part Details for: 85100AC2461SY50 by SOURIAU-SUNBANK

Overview of: 85100AC2461SY50 by SOURIAU-SUNBANK

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: 85100AC2461SY50

Distributor Stock Package QTY Break / Prices
View 85100AC2461SY50 on Newark
0 Bulk
  • 1 $125.5700
  • 10 $109.6200
  • 25 $103.0800
View 85100AC2461SY50 on Farnell
47 Each
  • 1 $123.2078

Part Details for: 85100AC2461SY50

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

85100AC2461SY50 SOURIAU-SUNBANK

Buy Now Datasheet

Compare Parts:

85100AC2461SY50 SOURIAU-SUNBANK MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,

Pbfree Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-C-26482
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender FEMALE
Contact Material COPPER ALLOY
Coupling Type BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT/VIBRATION RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type PANEL
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 24
Termination Type SOLDER
Total Number of Contacts 61

Update Alert Settings for: 85100AC2461SY50 by SOURIAU-SUNBANK

  • Please alert me when 85100AC2461SY50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 85100AC2461SY50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 85100AC2461SY50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 85100AC2461SY50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 85100AC2461SY50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 85100AC2461SY50 by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: