Part Details for 8511673001 by TE Connectivity
Overview of 8511673001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 8511673001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8511673001
|
Avnet Americas | Cable 1Conductor 30AWG Silver Plated Copper White 450V - Bulk (Alt: 8511673001) Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5262 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6070 | Buy Now |
|
Onlinecomponents.com | 55M0414-30-9 RoHS: Compliant | 0 |
|
$0.4124 / $0.9319 | Buy Now |
DISTI #
RYC55M0414-30-9
|
Interstate Connecting Components | 8511673001 | 0 |
|
$0.7063 / $0.8929 | Buy Now |
DISTI #
000000000006149659
|
Sager | Hook-up Wire 55M0414-30-9 Min Qty: 1 | 0 |
|
$0.5241 / $0.8281 | Buy Now |
|
Master Electronics | 55M0414-30-9 RoHS: Compliant | 0 |
|
$0.4124 / $0.9319 | Buy Now |
Part Details for 8511673001
8511673001 CAD Models
8511673001 Part Data Attributes
|
8511673001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8511673001
TE Connectivity
Wire And Cable, 1 Conductor(s), 30AWG, 450V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.51 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 450 V | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |