8512801RX
Description: Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20

Overview of 8512801RX by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for 8512801RX by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8512801RX by Harris Semiconductor

8512801RX
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-GDIP-T20
Length
24.195 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
NOT APPLICABLE
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Propagation Delay (tpd)
265 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm
Want to compare parts?
  1. 8512801RX
    Harris Semiconductor
    Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for 8512801RX

This table gives cross-reference parts and alternative options found for 8512801RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8512801RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JM38510/65406BRA Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 8512801RX vs JM38510/65406BRA
M54HC573D1 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics 8512801RX vs M54HC573D1
8512801RA HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC 8512801RX vs 8512801RA
MM54HC573J Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, J20A Fairchild Semiconductor Corporation 8512801RX vs MM54HC573J
MC74HC573AN HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi 8512801RX vs MC74HC573AN
M74HC573F1 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics 8512801RX vs M74HC573F1
M38510/65406BRX HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, DIP20, 0.25 X 1.16 INCH, DIP-20 Texas Instruments 8512801RX vs M38510/65406BRX
MM54HC573J IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation 8512801RX vs MM54HC573J
CD54HC573F/3 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Intersil Corporation 8512801RX vs CD54HC573F/3
74HC573N IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, SC-603, SOT-146-1, DIP-20, Bus Driver/Transceiver NXP Semiconductors 8512801RX vs 74HC573N
Part Number Description Manufacturer Compare
CD54HC573F/3 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Intersil Corporation 8512801RX vs CD54HC573F/3
TC74HC573AP IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components 8512801RX vs TC74HC573AP
M74HC573F1 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics 8512801RX vs M74HC573F1
M38510/65406BRX HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, DIP20, 0.25 X 1.16 INCH, DIP-20 Texas Instruments 8512801RX vs M38510/65406BRX
SN74HC573N-10 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments 8512801RX vs SN74HC573N-10
MC74HC573AN HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi 8512801RX vs MC74HC573AN
74HC573NB IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors 8512801RX vs 74HC573NB
MC74HC573N HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC 8512801RX vs MC74HC573N
SN74HC573AN3 Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments 8512801RX vs SN74HC573AN3
SN74HC573AN Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments 8512801RX vs SN74HC573AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8512801RX by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8512801RX by Harris Semiconductor

Select Manufacturer
Which Manufacturer of 8512801RX would you like to use for your alert(s)?
  • Please alert me when 8512801RX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8512801RX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8512801RX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8512801RX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8512801RX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8512801RX by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: