Part Details for 8512801SA by Texas Instruments
Overview of 8512801SA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 8512801SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-8512801SA-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20CFP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for 8512801SA
8512801SA CAD Models
8512801SA Part Data Attributes:
|
8512801SA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8512801SA
Texas Instruments
Octal D-type Transparent Latches With 3-State Outputs 20-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | HC/UH | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Length | 13.09 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0078 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 335 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.92 mm |
Alternate Parts for 8512801SA
This table gives cross-reference parts and alternative options found for 8512801SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8512801SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC573AW | Octal D-type Transparent Latches With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | 8512801SA vs SNJ54HC573AW |
5962R9579401VXC | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Intersil Corporation | 8512801SA vs 5962R9579401VXC |
HCS573K/SAMPLE | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 | Intersil Corporation | 8512801SA vs HCS573K/SAMPLE |
SN54HC573AWR | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 8512801SA vs SN54HC573AWR |
5962R9579401VXX | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 | Intersil Corporation | 8512801SA vs 5962R9579401VXX |
M54HC573K1 | Rad-Hard Octal D-Type Latch 3-State | STMicroelectronics | 8512801SA vs M54HC573K1 |
5962R9579401VXX | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | Renesas Electronics Corporation | 8512801SA vs 5962R9579401VXX |
5962-8512801VSA | Octal D-type Transparent Latches With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | 8512801SA vs 5962-8512801VSA |
M54HC573K | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | STMicroelectronics | 8512801SA vs M54HC573K |
5962R9579401VXC | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | Renesas Electronics Corporation | 8512801SA vs 5962R9579401VXC |