Part Details for 8512K3 by Safran Group
Overview of 8512K3 by Safran Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 8512K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H6744
|
Newark | 8512K3 |Safran Power 8512K3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.7800 / $70.8700 | Buy Now |
Part Details for 8512K3
8512K3 CAD Models
8512K3 Part Data Attributes
|
8512K3
Safran Group
Buy Now
Datasheet
|
Compare Parts:
8512K3
Safran Group
Toggle Switch, 4PDT, Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAFRAN GROUP | |
Reach Compliance Code | compliant | |
Actuator Type | LEVER | |
Body Breadth | 34.04 mm | |
Body Height | 34.8 mm | |
Body Length or Diameter | 42.16 mm | |
Contact (AC) Max Rating R Load | 11A@115VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -46 °C | |
Sealing | ENVIRONMENTALLY SEALED; IP66/67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |