Part Details for 85132 by Murrelektronik GmbH
Overview of 85132 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87185-132HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 32 Positions, 2.54 mm Pitch, Vertical, 26.49 mm (1.043in) Mating, 2.41 mm (0.095in) Tail. |
Price & Stock for 85132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-85132-ND
|
DigiKey | ECO-RAIL-2 POWER SUPPLY 1-PHASE, Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$78.7792 / $94.3100 | Buy Now |
DISTI #
867-85132
|
Mouser Electronics | DIN Rail Power Supplies ECO-RAIL-2 POWER SUPPLY 1-PHASE, IN: 90-264VAC OUT: 24V/2,5ADC RoHS: Compliant | 3 |
|
$95.8900 | Buy Now |
DISTI #
MURR-85132
|
TME | Power supply: switching, for DIN rail, 60W, 24VDC, 2.5A, OUT: 1 Min Qty: 1 | 0 |
|
$70.1600 / $76.7500 | RFQ |