Part Details for 85135-03 by Honeywell Sensing and Control
Overview of 85135-03 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87185-135HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch, Vertical, 26.49 mm (1.043in) Mating, 2.41 mm (0.095in) Tail. | |
RJE601885135 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THT, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for 85135-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AJ6957
|
Newark | Operator Controls-Monitors |Honeywell 85135-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$333.7500 | Buy Now |
|
Onlinecomponents.com | Honeywell Quartz Plus Hourmeter, 12 Vdc - 60 Vdc, 100,000 Hrs, Round (2.27 Dia) Flush Cup Mount, Shipped in Individual Packaging [1 Unit per Box]. RoHS: Compliant |
23 Partner Stock |
|
$276.5000 / $407.4000 | Buy Now |
DISTI #
54220844
|
Verical | Hour Meter Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$320.5400 / $339.7800 | Buy Now |
DISTI #
8513503-HON
|
TME | 85135-03 Min Qty: 1 | 23 |
|
$364.5193 / $386.3996 | Buy Now |
DISTI #
C1S315200308242
|
Chip1Stop | Digital panel meter | 23 |
|
$338.0000 / $382.0000 | Buy Now |
|
Master Electronics | Honeywell Quartz Plus Hourmeter, 12 Vdc - 60 Vdc, 100,000 Hrs, Round (2.27 Dia) Flush Cup Mount, Shipped in Individual Packaging [1 Unit per Box]. RoHS: Compliant |
23 Partner Stock |
|
$276.5000 / $407.4000 | Buy Now |