There are no models available for this part yet.
Overview of 85135 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87185-135HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch, Vertical, 26.49 mm (1.043in) Mating, 2.41 mm (0.095in) Tail. | |
RJE601885135 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THT, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for 85135 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5088-85135-ND
|
DigiKey | ECO-RAIL-2 POWER SUPPLY 1-PHASE, Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$163.1856 / $195.3600 | Buy Now | |
DISTI #
867-85135
|
Mouser Electronics | DIN Rail Power Supplies ECO-RAIL-2 POWER SUPPLY 1-PHASE, IN: 90 .. 132 VAC / 173 ... 264 VAC OUT: 24V/10ADC RoHS: Compliant | 6 |
|
$198.6300 | Buy Now | |
DISTI #
MURR-85135
|
TME | Power supply: switching, for DIN rail, 240W, 24VDC, 10A, OUT: 1 Min Qty: 1 | 0 |
|
$140.2800 / $154.3100 | RFQ |
CAD Models for 85135 by Murrelektronik GmbH
Part Data Attributes for 85135 by Murrelektronik GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURRELEKTRONIK GMBH
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|