85137
Description: AC-DC Regulated Power Supply Module,

Overview of 85137 by Murrelektronik GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 85137 by Murrelektronik GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # 5088-85137-ND
DigiKey ECO-RAIL-2 POWER SUPPLY 1-PHASE, Min Qty: 1 Lead time: 9 Weeks Container: Box 5
In Stock
  • 1 $346.7300
  • 3 $325.6467
  • 5 $316.2760
  • 10 $304.5620
  • 25 $290.5048
$290.5048 / $346.7300 Buy Now
DISTI # 867-85137
Mouser Electronics DIN Rail Power Supplies ECO-RAIL-2 POWER SUPPLY 1-PHASE, IN: 90 .. 132 VAC / 173 ... 264 VAC OUT: 24V/20ADC RoHS: Compliant 5
  • 1 $404.9400
$404.9400 Buy Now
DISTI # MURR-85137
TME Power supply: switching, for DIN rail, 480W, 24VDC, 20A, OUT: 1 Min Qty: 1 0
  • 1 $251.1400
  • 5 $236.6300
  • 10 $229.9300
$229.9300 / $251.1400 RFQ

CAD Models for 85137 by Murrelektronik GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 85137 by Murrelektronik GmbH

85137
Murrelektronik GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURRELEKTRONIK GMBH
Reach Compliance Code
compliant
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Want to compare parts?
  1. 85137
    Murrelektronik GmbH
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 85137 by Murrelektronik GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 85137 by Murrelektronik GmbH

Select Manufacturer
Which Manufacturer of 85137 would you like to use for your alert(s)?
  • Please alert me when 85137 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 85137 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 85137 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 85137 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 85137.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 85137 by Murrelektronik GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: