Part Details for 851541 by TriQuint Semiconductor
Overview of 851541 by TriQuint Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 7 |
|
$20.0000 / $22.5000 | Buy Now |
Part Details for 851541
851541 CAD Models
851541 Part Data Attributes
|
851541
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
851541
TriQuint Semiconductor
SAW Filter, 1 Function(s), 70MHz,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 445 kHz | |
Attenuation@Freq-Max | 40 dB | |
Center or Cutoff Frequency (fo/fc) | 70 MHz | |
Filter Type | SAW FILTER | |
Height | 5.145 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 20 dB | |
JESD-609 Code | e0 | |
Length | 26.215 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 12.201 mm |