Part Details for 851544 by Sawtek Inc
Overview of 851544 by Sawtek Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 851544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 851544 | 3 |
|
$19.5000 | Buy Now |
Part Details for 851544
851544 CAD Models
851544 Part Data Attributes
|
851544
Sawtek Inc
Buy Now
Datasheet
|
Compare Parts:
851544
Sawtek Inc
SAW Filter, 1 Function(s), 70MHz,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SAWTEK INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 70 MHz | |
Filter Type | SAW FILTER | |
Height | 5.33 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 24 dB | |
Length | 27.18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 50 OHM Ω |