Part Details for 851548 by Sawtek Inc
Overview of 851548 by Sawtek Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851548
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FILTER, BAND PASS, 14 Pin, Plastic, DIP | 1603 |
|
$15.0000 / $19.5000 | Buy Now |
|
Quest Components | FILTER, BAND PASS, 14 Pin, Plastic, DIP | 1 |
|
$31.8574 | Buy Now |
Part Details for 851548
851548 CAD Models
851548 Part Data Attributes
|
851548
Sawtek Inc
Buy Now
Datasheet
|
Compare Parts:
851548
Sawtek Inc
SAW Filter, 1 Function(s), 70MHz,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SAWTEK INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 70 MHz | |
Filter Type | SAW FILTER | |
Height | 5.33 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 26 dB | |
Length | 22.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 50 OHM Ω |