Part Details for 851549 by Sawtek Inc
Overview of 851549 by Sawtek Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 851549
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3.5 MHZ BANDWIDTH 70 MHZ BANDPASS FILTER | 2 |
|
$19.5000 | Buy Now |
|
Quest Components | 3.5 MHZ BANDWIDTH 70 MHZ BANDPASS FILTER | 68 |
|
$58.3000 / $68.9000 | Buy Now |
Part Details for 851549
851549 CAD Models
851549 Part Data Attributes
|
851549
Sawtek Inc
Buy Now
Datasheet
|
Compare Parts:
851549
Sawtek Inc
SAW Filter,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SAWTEK INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 70 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 5.334 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 28.5 dB | |
Length | 22.098 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Output Impedance | 50 OHM Ω | |
Width | 12.649 mm |