There are no models available for this part yet.
Overview of 85169947 by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 85169947 by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Microwave Test Assemblies - 2.4mm (male) - 2.4mm (male) - 50 Ohm - 50 GHz - 24in - time delay matched +/- 1ps. RoHS: Compliant | 0 |
|
$471.9600 / $691.2700 | Buy Now | ||
DISTI #
PM550E11PC24X36
|
Richardson RFPD | RF TEST CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
$632.6400 | Buy Now |