Part Details for 851925 by Qorvo
Overview of 851925 by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 851925
851925 CAD Models
851925 Part Data Attributes
|
851925
Qorvo
Buy Now
Datasheet
|
Compare Parts:
851925
Qorvo
SAW Filter, 1 Function(s), 140MHz,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 8500 kHz | |
Attenuation@Freq-Max | 40 dB | |
Center or Cutoff Frequency (fo/fc) | 140 MHz | |
Filter Type | SAW FILTER | |
Height | 5.145 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 24 dB | |
JESD-609 Code | e0 | |
Length | 21.315 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 12.201 mm |