Part Details for 852-057-01F by Glenair Inc
Overview of 852-057-01F by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 852-057-01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK4027
|
Newark | 852-057-01F |Glenair 852-057-01F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$384.8600 / $2,401.5500 | Buy Now |
DISTI #
631-852-057-01F
|
Mouser Electronics | Circular MIL Spec Contacts COMMERCIAL RoHS: Compliant | 0 |
|
$1,410.8200 / $2,635.7900 | Order Now |
DISTI #
852-057-01F
|
TTI | Circular MIL Spec Contacts COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE852-057-01F
|
Interstate Connecting Components | MM SZ8 75OHM SKT CONTACT W/ SEALING BOOT | 0 |
|
Buy Now |
Part Details for 852-057-01F
852-057-01F CAD Models
852-057-01F Part Data Attributes
|
852-057-01F
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
852-057-01F
Glenair Inc
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: GOLD (50) OVER NICKEL | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | 852-056-01F | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |