There are no models available for this part yet.
Overview of 852-112 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 852-112 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51T1231
|
Newark | Industrial-Eco-Switch, 8Port, Black Rohs Compliant: Yes |Wago 852-112 (Alternate Part Number: 4045454847586 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2946-852-112-ND
|
DigiKey | INDUSTRIAL-ECO-SWITCH, 8-PORT 10 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$210.8750 / $281.8800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$234.3100 | Buy Now | ||
Onlinecomponents.com | Industrial unmanaged ECO switch - 8 - 10/100 Mb/s RJ45 ports RoHS: Compliant |
3 In Stock |
|
$272.4600 / $305.6200 | Buy Now | ||
DISTI #
69154459
|
Verical | Ethernet Switch 8-Port 100Mbps Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 2 |
|
$354.1980 / $397.3060 | Buy Now | |
Master Electronics | Industrial unmanaged ECO switch - 8 - 10/100 Mb/s RJ45 ports RoHS: Compliant |
3 In Stock |
|
$272.4600 / $305.6200 | Buy Now |
CAD Models for 852-112 by WAGO Innovative Connections
Part Data Attributes for 852-112 by WAGO Innovative Connections
852-112
WAGO Innovative Connections
|
|
---|---|
Samacsys Manufacturer
|
Wago
|
Want to compare parts?
-
852-112WAGO Innovative ConnectionsVS
-