There are no models available for this part yet.
Overview of 852-1812 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812CS-103XGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
1812CS-122XGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
1812CS-152XGBB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, 1812 |
Price & Stock for 852-1812 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ6344
|
Newark | Enet Switch, Indus, Rj45 X 8, Din Rail, No. Of Ports:8Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Managed Gigabit Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 8, Input Voltage Type:Vdc Rohs Compliant: Yes |Wago 852-1812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$636.8600 / $782.8000 | Buy Now | |
DISTI #
2946-852-1812-ND
|
DigiKey | LEAN MANAGED SWITCH, 8-PORT 1000 Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$552.8250 / $631.9200 | Buy Now | |
Onlinecomponents.com | Lean Managed Switch - 8 Ports 1000Base-T RoHS: Compliant | 0 |
|
$521.0300 / $561.2000 | Buy Now | ||
DISTI #
852-1812
|
TME | Switch Ethernet, managed, Number of ports: 8, 24÷48VDC, RJ45, IP30 Min Qty: 1 | 1 |
|
$498.7000 | Buy Now |