Part Details for 852-1816/010-000 by WAGO Innovative Connections
Overview of 852-1816/010-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CYD18S18V18-167BBAXC | Rochester Electronics LLC | 1MX18 DUAL-PORT SRAM, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 | |
CYD36S36V18-167BGXI | Rochester Electronics | 1MX36 DUAL-PORT SRAM, 4ns, PBGA484, 27 X 27 MM, 2.33 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 | |
CYD18S18V18-167BBAXI | Rochester Electronics LLC | 1MX18 DUAL-PORT SRAM, 4ns, PBGA256, 17 X 17 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 |
Price & Stock for 852-1816/010-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AK7967
|
Newark | Lean Managed Switch, 16Port Gb, Light Gray |Wago 852-1816/010-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,135.8300 / $1,303.5400 | Buy Now |
DISTI #
2946-852-1816/010-000-ND
|
DigiKey | LEAN MANAGED SWITCH, 16PORT GB, Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,000.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1,058.7500 | Buy Now |
|
Onlinecomponents.com | Lean Managed Switch - 16 Ports 1000Base-T - light gray RoHS: Compliant | 0 |
|
$1,089.0000 / $1,270.1600 | Buy Now |