Part Details for 852-1816 by WAGO Innovative Connections
Overview of 852-1816 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CYD18S18V18-167BBAXC | Rochester Electronics LLC | 1MX18 DUAL-PORT SRAM, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 | |
CYD36S36V18-167BGXI | Rochester Electronics | 1MX36 DUAL-PORT SRAM, 4ns, PBGA484, 27 X 27 MM, 2.33 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 | |
CYD18S18V18-167BBAXI | Rochester Electronics LLC | 1MX18 DUAL-PORT SRAM, 4ns, PBGA256, 17 X 17 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 |
Price & Stock for 852-1816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6347
|
Newark | Enet Switch, Indus, Rj45 X 16, Din Rail, No. Of Ports:16Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Managed Gigabit Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 16, Input Voltage Type:Vdc Rohs Compliant: Yes |Wago 852-1816 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,097.7200 / $1,349.2800 | Buy Now |
DISTI #
2946-852-1816-ND
|
DigiKey | LEAN MANAGED SWITCH, 16 PORTS 10 Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$985.5010 / $1,000.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1,058.7500 | Buy Now |
|
Onlinecomponents.com | Lean Managed Switch - 16 Ports 1000Base-T RoHS: Compliant | 0 |
|
$1,089.0000 / $1,270.1600 | Buy Now |
DISTI #
852-1816
|
TME | Switch Ethernet, managed, Number of ports: 16, 12÷60VDC, RJ45 Min Qty: 1 | 1 |
|
$716.3600 | Buy Now |