Part Details for 8520 0011000 by Belden Inc
Overview of 8520 0011000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8520 0011000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5030
|
Newark | Hook Up Wire, 1000Ft, 14Awg Copper Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:14Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:1Kv Rohs Compliant: Yes |Belden 8520 0011000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,799.3900 / $3,016.0100 | Buy Now |
DISTI #
BEL3971-1000-ND
|
DigiKey | HOOK-UP STRND 14AWG BROWN Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.3057 | Buy Now |
DISTI #
566-8520-1000-01
|
Mouser Electronics | Hook-up Wire 14AWG 1C PVC 1000ft SPOOL BROWN RoHS: Compliant | 0 |
|
$2,658.4100 | Order Now |
DISTI #
70003179
|
RS | Hook-Up Wire, 14 AWG, 41x30, TC, Brown PVC Ins, 80C, 1000V | Belden 8520 0011000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,524.3100 | RFQ |