Part Details for 8520 006100 by Belden Inc
Overview of 8520 006100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8520 006100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2801
|
Newark | Hook Up Wire, 100Ft, 14Awg, Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:14Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:1Kv Rohs Compliant: Yes |Belden 8520 006100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$340.8800 / $367.2500 | Buy Now |
DISTI #
BEL3684-100-ND
|
DigiKey | HOOK-UP STRND 14AWG BLUE Min Qty: 100 Lead time: 4 Weeks Container: Spool |
100 In Stock |
|
$3.3198 | Buy Now |
DISTI #
566-8520-100-06
|
Mouser Electronics | Hook-up Wire 14AWG 1C PVC 100ft SPOOL LT.BLUE RoHS: Compliant | 0 |
|
$288.6400 / $307.3700 | Order Now |
DISTI #
70002723
|
RS | Hook-Up Wire, 14 AWG, 41x30, TC, Light Blue PVC, 1000V | Belden 8520 006100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$285.8500 / $307.3700 | RFQ |