Part Details for 8520 009100 by Belden Inc
Overview of 8520 009100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8520 009100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5020
|
Newark | Hook Up Wire, 100Ft, 14Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:14Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:1Kv Rohs Compliant: Yes |Belden 8520 009100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 200 |
|
$340.8800 / $367.2500 | Buy Now |
DISTI #
BEL1661-100-ND
|
DigiKey | HOOK-UP STRND 14AWG WHITE Min Qty: 100 Lead time: 4 Weeks Container: Spool |
1400 In Stock |
|
$2.8075 / $3.3198 | Buy Now |
DISTI #
566-8520-100-09
|
Mouser Electronics | Hook-up Wire 14AWG 1C PVC 100ft SPOOL WHITE RoHS: Compliant | 0 |
|
$266.3700 / $307.3700 | Order Now |
DISTI #
70003096
|
RS | Hook-Up Wire, 14 AWG, 41x30, TC, White PVC, 1000V, 8520 Series | Belden 8520 009100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 1 |
|
$156.0600 | Buy Now |