There are no models available for this part yet.
Overview of 85200-50 by Amphenol TPC Wire & Cable
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50388-5200ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Vertical, Through Hole, 4 Row, 200 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
9585200A1H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 5-Pair, power, 1 up. | |
9585200A1J | Amphenol Communications Solutions | XCede, High speed backplane connectors, 5-Pair, power, 1 up. |
Price & Stock for 85200-50 by Amphenol TPC Wire & Cable
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4965-85200-50-ND
|
DigiKey | 12AWG 4C 600V MSHA TC-ER HVY DTY Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
207 In Stock |
|
$135.0000 / $145.0000 | Buy Now |