Part Details for 8520K4 by Safran Group
Overview of 8520K4 by Safran Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8520K4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C4896
|
Newark | Toggle Switch, 1Pole, 18A, 125Vac, Screw, Switch Operation:On-None-On, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:8520 Series, Switch Mounting:Panel Mount, Contact Current Max:18A, Switch Terminals:Screw |Safran Power 8520K4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$13.5500 | Buy Now |