Part Details for 8521 001100 by Belden Inc
Overview of 8521 001100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8521 001100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4886
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper, Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:1Kv Rohs Compliant: Yes |Belden 8521 001100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 700 |
|
$227.1900 / $244.7700 | Buy Now |
DISTI #
BEL3686-100-ND
|
DigiKey | HOOK-UP STRND 16AWG BROWN Min Qty: 100 Lead time: 4 Weeks Container: Spool |
200 In Stock |
|
$2.3902 | Buy Now |
DISTI #
566-8521-100-01
|
Mouser Electronics | Hook-up Wire 16AWG 1C PVC 100ft SPOOL BROWN RoHS: Compliant | 2 |
|
$162.3400 | Buy Now |
DISTI #
70003095
|
RS | Hook-Up Wire, 16 AWG, 26x30, TC, Brown PVC, 1000V, 8521 Series | Belden 8521 001100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$77.4100 | Buy Now |