Part Details for 8521 009100 by Belden Inc
Overview of 8521 009100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8521 009100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2805
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:1Kv Rohs Compliant: Yes |Belden 8521 009100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 2 |
|
$208.0500 | Buy Now |
DISTI #
BEL3692-100-ND
|
DigiKey | HOOK-UP STRND 16AWG WHITE Min Qty: 100 Lead time: 4 Weeks Container: Spool |
199 In Stock |
|
$2.2126 / $2.3902 | Buy Now |
DISTI #
566-8521-100-09
|
Mouser Electronics | Hook-up Wire 16AWG 1C PVC 100ft SPOOL WHITE RoHS: Compliant | 0 |
|
$188.8700 / $217.5500 | Order Now |
DISTI #
70003087
|
RS | Hook-Up Wire, 16 AWG, 26x30, TC, White PVC Ins, 80C, 1000V, 8521 Series | Belden 8521 009100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$185.9700 / $208.9600 | Buy Now |
DISTI #
63016402
|
Verical | Hook-up Wire 16AWG 30.48m 2.48mm Tinned Copper White 1000V Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$239.7066 / $241.7756 | Buy Now |
DISTI #
1210163
|
element14 Asia-Pacific | HOOK UP WIRE, 100FT, 16AWG COPPER, WHITE RoHS: Compliant Min Qty: 1 Container: Reel | 2 |
|
$332.2301 | Buy Now |
DISTI #
1210163
|
Farnell | HOOK UP WIRE, 100FT, 16AWG COPPER, WHITE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Reel | 2 |
|
$243.1162 / $261.9174 | Buy Now |