Part Details for 8521 0111000 by Belden Inc
Overview of 8521 0111000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8521 0111000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4918
|
Newark | Hook Up Wire, 1000Ft, 16Awg, Copper, Tan, Jacket Material:Pvc, Jacket Color:Beige, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 8521 0111000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
BEL3989-1000-ND
|
DigiKey | HOOK-UP STRND 16AWG TAN Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2647 | Buy Now |
DISTI #
566-85210111000
|
Mouser Electronics | Hook-up Wire 16 STR PVC TAN RoHS: Compliant | 0 |
|
$1,188.1800 / $1,273.1400 | Order Now |