Part Details for 8522 0021000 by Belden Inc
Overview of 8522 0021000 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8522 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2807
|
Newark | Hook Up Wire, 1000Ft, 18Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:1Kv Rohs Compliant: Yes |Belden 8522 0021000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2 |
|
$1,011.8700 / $1,090.1700 | Buy Now |
DISTI #
BEL1666-1000-ND
|
DigiKey | HOOK-UP STRND 18AWG RED Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
2000 In Stock |
|
$0.8517 / $0.9064 | Buy Now |
DISTI #
566-8522-1000-02
|
Mouser Electronics | Hook-up Wire 18AWG 1C PVC 1000ft SPOOL RED RoHS: Compliant | 6 |
|
$851.5400 / $867.5600 | Buy Now |
DISTI #
70003156
|
RS | Hook-Up Wire, 18 AWG, 16x30, TC, Red PVC Ins, 80C, 1000V | Belden 8522 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$930.6800 | RFQ |
DISTI #
63015288
|
Verical | Hook-up Wire 18AWG 304.8m 2.03mm Tinned Copper 1000VAC 16A Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,116.0921 | Buy Now |
DISTI #
1210165
|
element14 Asia-Pacific | HOOK UP WIRE, 1000FT, 18AWG, COPPER, RED RoHS: Compliant Min Qty: 1 Container: Reel | 2 |
|
$1,483.5416 | Buy Now |
DISTI #
1210165
|
Farnell | HOOK UP WIRE, 1000FT, 18AWG, COPPER, RED RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Reel | 2 |
|
$1,086.7062 / $1,170.2268 | Buy Now |