Part Details for 8522-DK-BLU-100 by Belden Inc
Overview of 8522-DK-BLU-100 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8522-DK-BLU-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Wire, Hookup - PVC - 1000V - 18AWG (16x30) - Dark-Blue - 100Ft RoHS: Compliant |
3 In Stock |
|
$106.1600 / $130.6000 | Buy Now |
|
Master Electronics | Wire, Hookup - PVC - 1000V - 18AWG (16x30) - Dark-Blue - 100Ft RoHS: Compliant |
3 In Stock |
|
$106.1600 / $130.6000 | Buy Now |