There are no models available for this part yet.
Overview of 852250-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
348-5225-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair U, 25 position, right, 4.55mm, Header | |
348-5225-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair U, 25 position, right, 5.55mm, Header |
Price & Stock for 852250-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
852250-2-ND
|
DigiKey | GUIDE, FRONT STRIP Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$764.4700 | Buy Now | |
DISTI #
852250-2
|
Avnet Americas | GUIDE, FRONT STRIP - Bulk (Alt: 852250-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 Factory Stock |
|
$615.9600 / $741.2400 | Buy Now | |
DISTI #
571-852250-2
|
Mouser Electronics | Wire Stripping & Cutting Tools GUIDE, FRONT STRIP OVERLAP PREMIUM | 0 |
|
$704.7300 / $756.8500 | Order Now | |
DISTI #
AMP852250-2
|
Heilind Electronics | GUIDE, FRONT STRIP | Americas - 0 in Stock |
|
$767.6471 / $790.9091 | Buy Now | |
Onlinecomponents.com | 8 Factory Stock |
|
$694.1300 / $735.1500 | Buy Now | |||
DISTI #
AMP852250-2
|
Interstate Connecting Components | GUIDE, FRONT STRIP | 0 |
|
$767.6471 / $790.9091 | Buy Now | |
Powell Electronics | GUIDE, FRONT STRIP Min Qty: 1 | 5 |
|
$803.0800 | Buy Now | ||
Master Electronics | 8 Factory Stock |
|
$694.1300 / $735.1500 | Buy Now |