There are no models available for this part yet.
Overview of 852250-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
348-5225-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair U, 25 position, right, 4.55mm, Header | |
348-5225-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair U, 25 position, right, 5.55mm, Header |
Price & Stock for 852250-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-852250-3-ND
|
DigiKey | GUIDEFRONT STRIPU-POD-22-18 Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$3,071.3300 | Buy Now | |
DISTI #
852250-3-ND
|
DigiKey | GUIDEFRONT STRIPU-POD-22-18 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,630.3400 | Buy Now | |
DISTI #
852250-3
|
Avnet Americas | GUIDE,FRONT STRIP,U-POD-22-18 - Bulk (Alt: 852250-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 Factory Stock |
|
$1,360.5400 / $1,637.2600 | Buy Now | |
DISTI #
571-852250-3
|
Mouser Electronics | Wire Stripping & Cutting Tools GUIDEFRONT STRIPU-POD-22-18 | 0 |
|
$1,596.2200 / $1,623.6200 | Order Now | |
DISTI #
AMP852250-3
|
Heilind Electronics | GUIDE,FRONT STRIP,U-POD-22-18 | Americas - 0 in Stock |
|
$1,695.5883 / $1,720.8956 | Buy Now | |
Onlinecomponents.com | 6 Factory Stock |
|
$1,514.6200 / $1,600.7700 | Buy Now | |||
DISTI #
AMP852250-3
|
Interstate Connecting Components | GUIDE,FRONT STRIP,U-POD-22-18 | 0 |
|
$1,695.5883 / $1,720.8956 | Buy Now | |
Powell Electronics | GUIDE,FRONT STRIP,U-POD-22-18 Min Qty: 1 | 4 |
|
$1,773.8500 | Buy Now | ||
Master Electronics | 6 Factory Stock |
|
$1,514.6200 / $1,600.7700 | Buy Now |