Part Details for 85231 368500 by Belden Inc
Overview of 85231 368500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1A1885231 | Amphenol Communications Solutions | Modular Jack - Cat5e, Single Port, 8P8C, Right Angle, With Shield, With LEDs | |
RJE1C1885231 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Low Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE581885231 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THT, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for 85231 368500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F5040
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 16Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 85231 368500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 1 |
|
$9,782.1400 / $10,539.0900 | Buy Now |
DISTI #
BEL6502-500-ND
|
DigiKey | CABLE 2CON 16AWG CLEAR SHLD Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$15.2904 | Buy Now |
DISTI #
566-85231-500
|
Mouser Electronics | Multi-Conductor Cables 16AWG 2C SHIELD 500ft SPOOL CLEAR RoHS: Compliant | 0 |
|
$9,631.0700 | Order Now |
DISTI #
70005514
|
RS | Multiconductor Cable, 2C, 16AWG, 19x29, TC, Foil, Clear ETFE jkt, EU CE | Belden 85231 368500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$9,727.3800 | RFQ |