Part Details for 8524 0021000 by Belden Inc
Overview of 8524 0021000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8524AYLF | Renesas Electronics Corporation | Low Skew,1-to-22 Differential-to-HSTL Fanout Buffer | |
8524AYLFT | Renesas Electronics Corporation | Low Skew,1-to-22 Differential-to-HSTL Fanout Buffer | |
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 8524 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6316
|
Newark | Hook Up Wire, 1000Ft, 22Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:1Kv Rohs Compliant: Yes |Belden 8524 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$785.5700 / $846.3600 | Buy Now |
DISTI #
BEL1689-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG RED Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
5000 In Stock |
|
$0.5992 / $0.7111 | Buy Now |
DISTI #
566-8524-1000-02
|
Mouser Electronics | Hook-up Wire 22AWG 1C PVC 1000ft SPOOL RED RoHS: Compliant | 2 |
|
$624.8700 / $629.6400 | Buy Now |
DISTI #
70003130
|
RS | Hook-Up Wire, 22 AWG, 7x30, TC, Red PVC, 1000V, 8524 Series | Belden 8524 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 1 |
|
$631.2900 | Buy Now |