Part Details for 8524 010100 by Belden Inc
Overview of 8524 010100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8524 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5122
|
Newark | Hook Up Wire, 100Ft, 22Awg Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:1Kv Rohs Compliant: Yes |Belden 8524 010100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 2 |
|
$110.9700 / $119.5500 | Buy Now |
DISTI #
BEL1108-100-ND
|
DigiKey | HOOK-UP STRND 22AWG BLACK Min Qty: 100 Lead time: 4 Weeks Container: Spool |
9602 In Stock |
|
$0.8872 / $1.1674 | Buy Now |
DISTI #
566-8524-100-10
|
Mouser Electronics | Hook-up Wire 22AWG 1C PVC 100ft SPOOL BLACK RoHS: Compliant | 13 |
|
$90.0600 / $120.0800 | Buy Now |
DISTI #
70003057
|
RS | Hook-Up Wire, 22 AWG, 7x30, TC, Black PVC, 1000V, 8524 Series | Belden 8524 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 20 |
|
$109.7800 / $124.7500 | Buy Now |
DISTI #
8524.010100
|
TME | Wire, stranded, Cu, 22AWG, PVC, black, 1kV, 30m, 100ft Min Qty: 30 | 0 |
|
$0.4400 / $0.6230 | RFQ |
DISTI #
1246033
|
element14 Asia-Pacific | HOOK UP WIRE, 100FT, 22AWG COPPER, BLACK RoHS: Compliant Min Qty: 1 Container: Reel | 2 |
|
$232.3520 | Buy Now |
DISTI #
1246033
|
Farnell | HOOK UP WIRE, 100FT, 22AWG COPPER, BLACK RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Reel | 2 |
|
$119.3856 / $128.6106 | Buy Now |