Part Details for 8524 0101000 by Belden Inc
Overview of 8524 0101000 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8524 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5152
|
Newark | Hook Up Wire, 1000Ft, 22Awg Copper Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:1Kv Rohs Compliant: Yes |Belden 8524 0101000 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$741.0500 / $798.4000 | Buy Now |
DISTI #
BEL1696-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG BLACK Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
6000 In Stock |
|
$0.5925 / $0.6638 | Buy Now |
DISTI #
566-8524-1000-10
|
Mouser Electronics | Hook-up Wire 22AWG 1C PVC 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$601.3200 / $610.0700 | Order Now |
DISTI #
70003129
|
RS | Hook-Up Wire, 22 AWG, 7x30, TC, Black PVC, 1000V, 8524 Series | Belden 8524 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 1 |
|
$620.1100 | Buy Now |
DISTI #
8524.0101000
|
TME | Wire, stranded, Cu, 22AWG, PVC, black, 1kV, 305m, 1000ft Min Qty: 305 | 0 |
|
$0.4070 / $0.4390 | RFQ |
DISTI #
1246331
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$906.9533 / $973.2329 | Buy Now |
DISTI #
1246331
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Reel | 0 |
|
$665.6872 / $719.7814 | Buy Now |