There are no models available for this part yet.
Overview of 85240 3681000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89852-404LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Double Row, Selected Loaded, 10 Position ,2.54mm (0.100in) Pitch. | |
68685-240LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 40 positions, 2.54mm (0.100in) Pitch. | |
SiT8008BC-23-33S-36.810000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 85240 3681000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87K1776
|
Newark | Multiconductor Shielded Cable, 3 Conductor, 20Awg, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Material:Etferohs Compliant: Yes |Belden 85240 3681000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2 |
|
$17,924.0900 / $19,311.0800 | Buy Now | |
DISTI #
BEL6503-1000-ND
|
DigiKey | CABLE 3CON 20AWG CLR SHLD Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$14.0085 | Buy Now | |
DISTI #
566-852403681000
|
Mouser Electronics | Multi-Conductor Cables 3#20 TEFZEL FS TEFZEL RoHS: Compliant | 0 |
|
$18,311.0100 | Order Now | |
DISTI #
72394807
|
RS | High Temp Electronic Cable, 3C/20AWG TC ETFE Insulation, Shielded, ETFE Clear | Belden 85240 3681000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$18,494.1200 | RFQ | |
DISTI #
85240.3681000
|
TME | Wire, 3x20AWG, stranded, Cu, ETFE, transparent, -30÷150°C, 350V Min Qty: 305 | 0 |
|
$21.7400 | RFQ |