Part Details for 85244CY BK005 by Alpha Wire
Overview of 85244CY BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85244CY BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4204
|
Newark | Shld Flex Cable, 4Cond, 24Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Black Rohs Compliant: Yes |Alpha Wire 85244CY BK005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$665.2000 | Buy Now |
DISTI #
85244CYBK005-100-ND
|
DigiKey | CABLE 4COND 24AWG BLACK SHLD Min Qty: 100 Lead time: 8 Weeks Container: Spool |
100 In Stock |
|
$6.3603 | Buy Now |
DISTI #
85244CYBK005-10-ND
|
DigiKey | CABLE 4COND 24AWG BLK SHLD 10' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
9 In Stock |
|
$52.1292 / $75.3800 | Buy Now |
DISTI #
602-85244CY-100-02
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4C SHIELDED 100FT SPOOL BLACK RoHS: Compliant | 1 |
|
$638.4300 / $674.5100 | Buy Now |
DISTI #
71213879
|
RS | Multiconductor Cable,4C,24AWG, Black | Alpha Wire 85244CY BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$790.7300 | RFQ |
Part Details for 85244CY BK005
85244CY BK005 CAD Models
85244CY BK005 Part Data Attributes:
|
85244CY BK005
Alpha Wire
Buy Now
|
Compare Parts:
85244CY BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |