Part Details for 85245CY BK005 by Alpha Wire
Overview of 85245CY BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85245CY BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4207
|
Newark | Shld Flex Cable, 5Cond, 24Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Black Rohs Compliant: Yes |Alpha Wire 85245CY BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$722.0100 | Buy Now |
DISTI #
85245CYBK005-100-ND
|
DigiKey | CABLE 5COND 24AWG BLACK SHLD Min Qty: 100 Lead time: 8 Weeks Container: Spool |
100 In Stock |
|
$6.4882 | Buy Now |
DISTI #
85245CYBK005-10-ND
|
DigiKey | CABLE 5COND 24AWG BLK SHLD 10' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$56.5425 / $81.7600 | Buy Now |
DISTI #
602-85245CY-100-02
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 5 Conductor 600V Braid PVC PVC, 100 ft Spool - Black RoHS: Compliant | 0 |
|
$692.7600 | Order Now |
DISTI #
71213880
|
RS | Multiconductor Cable,5C,24AWG, Black | Alpha Wire 85245CY BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$901.1700 | RFQ |
Part Details for 85245CY BK005
85245CY BK005 CAD Models
85245CY BK005 Part Data Attributes
|
85245CY BK005
Alpha Wire
Buy Now
|
Compare Parts:
85245CY BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |